Part Details for M24C32-FBN5P by STMicroelectronics
Overview of M24C32-FBN5P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M24C32-FBN5P
M24C32-FBN5P CAD Models
M24C32-FBN5P Part Data Attributes
|
M24C32-FBN5P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-FBN5P
STMicroelectronics
4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24C32-FBN5P
This table gives cross-reference parts and alternative options found for M24C32-FBN5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-FBN5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC17S150APDG8I | Configuration Memory, 1040096X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | M24C32-FBN5P vs XC17S150APDG8I |
BR24T128-WZ | EEPROM, | ROHM Semiconductor | M24C32-FBN5P vs BR24T128-WZ |
BR24T32-WG | EEPROM, 4KX8, Serial, CMOS, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, DIP-8 | ROHM Semiconductor | M24C32-FBN5P vs BR24T32-WG |
XC17S150APD8C | Configuration Memory, 1040096X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | M24C32-FBN5P vs XC17S150APD8C |
BR24T128-WG | EEPROM, 16KX8, Serial, CMOS, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, DIP-8 | ROHM Semiconductor | M24C32-FBN5P vs BR24T128-WG |
XC17S150APDG8C | Configuration Memory, 1040096X1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | M24C32-FBN5P vs XC17S150APDG8C |