-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 32 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8411
|
Newark | Eeprom S. I2C |Stmicroelectronics M24C32-DRMN3TP/K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54AH6676
|
Newark | Eeprom, 32Kbit, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics M24C32-DRMN3TP/K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6190 / $0.7980 | Buy Now |
DISTI #
497-14425-1-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26085 In Stock |
|
$0.5204 / $0.7800 | Buy Now |
DISTI #
M24C32-DRMN3TP/K
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M24C32-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4032 / $0.4260 | Buy Now |
DISTI #
511-M24C32-DRMN3TP/K
|
Mouser Electronics | EEPROM Auto 32Kb serial I2C bus EEPROM RoHS: Compliant | 10445 |
|
$0.4590 / $0.7200 | Buy Now |
|
STMicroelectronics | Automotive 32 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 10445 |
|
$0.5500 / $0.7100 | Buy Now |
|
Future Electronics | M24C32-A125 Series 32 Kb (4K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.3950 / $0.5350 | Buy Now |
|
Future Electronics | M24C32-A125 Series 32 Kb (4K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Future Electronics | M24C32-A125 Series 32 Kb (4K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
|
Future Electronics | M24C32-A125 Series 32 Kb (4K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C32-DRMN3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-DRMN3TP/K
STMicroelectronics
Automotive 32 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.150 INCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
This table gives cross-reference parts and alternative options found for M24C32-DRMN3TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-DRMN3TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C32-RMN6TP/C | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-DRMN3TP/K vs M24C32-RMN6TP/C |
M24C32-RMN3T | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M24C32-DRMN3TP/K vs M24C32-RMN3T |
M24C32-RMN5TP/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-DRMN3TP/K vs M24C32-RMN5TP/P |
M24C32-RMN3TG/K | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C32-DRMN3TP/K vs M24C32-RMN3TG/K |
M24C32-RMN5TP/B | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-DRMN3TP/K vs M24C32-RMN5TP/B |
M24C32-RMN5P/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-DRMN3TP/K vs M24C32-RMN5P/P |
M24C32-DRMN6TP | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C32-DRMN3TP/K vs M24C32-DRMN6TP |
M24C32-RMN5T/B | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M24C32-DRMN3TP/K vs M24C32-RMN5T/B |
M24C32-RMN6TG/B | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C32-DRMN3TP/K vs M24C32-RMN6TG/B |
M24C32-RMN3 | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M24C32-DRMN3TP/K vs M24C32-RMN3 |