Memory
M24C32-DL6T
STMicroelectronics
Description: 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14

Overview of M24C32-DL6T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M24C32-DL6T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C32-DL6T by STMicroelectronics

M24C32-DL6T
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
0.169 INCH, TSSOP-14
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G14
Length
5 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
14
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. M24C32-DL6T
    STMicroelectronics
    4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14
    VS

Alternate Parts for M24C32-DL6T

This table gives cross-reference parts and alternative options found for M24C32-DL6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-DL6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C32-DL3 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M24C32-DL6T vs M24C32-DL3
M24C32-DL6 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M24C32-DL6T vs M24C32-DL6
M24C32-DL3T 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M24C32-DL6T vs M24C32-DL3T
Part Number Description Manufacturer Compare
25C320-E/ST14 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc M24C32-DL6T vs 25C320-E/ST14
CAT25C33Y14I EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Catalyst Semiconductor M24C32-DL6T vs CAT25C33Y14I
CAT25C33Y14I-1.8 EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Catalyst Semiconductor M24C32-DL6T vs CAT25C33Y14I-1.8
X25330V14 EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd M24C32-DL6T vs X25330V14
AT25320T1-10TC-2.7 EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.170 INCH, TSSOP-14 Atmel Corporation M24C32-DL6T vs AT25320T1-10TC-2.7
M24C32-DL3 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M24C32-DL6T vs M24C32-DL3
M95320-RDL3TP 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 STMicroelectronics M24C32-DL6T vs M95320-RDL3TP
M95320-DL3TP 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 STMicroelectronics M24C32-DL6T vs M95320-DL3TP
X24320V14-1.8 EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd M24C32-DL6T vs X24320V14-1.8
X24325VMG EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd M24C32-DL6T vs X24325VMG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C32-DL6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C32-DL6T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C32-DL6T would you like to use for your alert(s)?
  • Please alert me when M24C32-DL6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C32-DL6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C32-DL6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C32-DL6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C32-DL6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C32-DL6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: