Part Details for M24C32-BN5 by STMicroelectronics
Overview of M24C32-BN5 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M24C32-BN5
M24C32-BN5 CAD Models
M24C32-BN5 Part Data Attributes
|
M24C32-BN5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-BN5
STMicroelectronics
4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.55 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.9 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Protection | HARDWARE |
Alternate Parts for M24C32-BN5
This table gives cross-reference parts and alternative options found for M24C32-BN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-BN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C32-BN6P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | M24C32-BN5 vs M24C32-BN6P |
FM24C32UTHVN | EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | M24C32-BN5 vs FM24C32UTHVN |
SLE24C32-D | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | M24C32-BN5 vs SLE24C32-D |
AT24C32-10PC | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | M24C32-BN5 vs AT24C32-10PC |
CAT24C32P | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | M24C32-BN5 vs CAT24C32P |
24C32A-I/P | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | M24C32-BN5 vs 24C32A-I/P |
24C32A/P | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | M24C32-BN5 vs 24C32A/P |
FM24C32UFTHEN | EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | M24C32-BN5 vs FM24C32UFTHEN |
24C32AI/P | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | M24C32-BN5 vs 24C32AI/P |
SLE24C32-D/P | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | M24C32-BN5 vs SLE24C32-D/P |