Part Details for M24C32-BN3P by STMicroelectronics
Overview of M24C32-BN3P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M24C32-BN3P
M24C32-BN3P CAD Models
M24C32-BN3P Part Data Attributes
|
M24C32-BN3P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-BN3P
STMicroelectronics
4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for M24C32-BN3P
This table gives cross-reference parts and alternative options found for M24C32-BN3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C32-BN3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C32-BN6P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | M24C32-BN3P vs M24C32-BN6P |
FM24C32UTHVN | EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | M24C32-BN3P vs FM24C32UTHVN |
SLE24C32-D | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | M24C32-BN3P vs SLE24C32-D |
AT24C32-10PC | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | M24C32-BN3P vs AT24C32-10PC |
CAT24C32P | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | M24C32-BN3P vs CAT24C32P |
24C32A-I/P | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | M24C32-BN3P vs 24C32A-I/P |
24C32A/P | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | M24C32-BN3P vs 24C32A/P |
FM24C32UFTHEN | EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | M24C32-BN3P vs FM24C32UFTHEN |
24C32AI/P | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | M24C32-BN3P vs 24C32AI/P |
SLE24C32-D/P | EEPROM, 4KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | M24C32-BN3P vs SLE24C32-D/P |