Memory
M24C16-WBN5TP
STMicroelectronics
Description: 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8

Overview of M24C16-WBN5TP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M24C16-WBN5TP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C16-WBN5TP by STMicroelectronics

M24C16-WBN5TP
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.27 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. M24C16-WBN5TP
    STMicroelectronics
    2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
    VS

Alternate Parts for M24C16-WBN5TP

This table gives cross-reference parts and alternative options found for M24C16-WBN5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-WBN5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C16-WBN3TG/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TG/W
M24C16-WBN3T 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3T
M24C16-WBN1 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN1
M24C16-WBN3TG/S 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TG/S
M24C16-WBN3TP/G 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TP/G
M24C16-WBN3TG 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TG
M24C16-WBN3T/G 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3T/G
PCF85116-3N IC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MO-001, SOT-97-1, DIP-8, Programmable ROM NXP Semiconductors M24C16-WBN5TP vs PCF85116-3N
M24C16-WBN6T 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN6T
M24C16-WBN3TP/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TP/W
Part Number Description Manufacturer Compare
PCF85116-3P/01,112 PCF85116-3P NXP Semiconductors M24C16-WBN5TP vs PCF85116-3P/01,112
M24C16-WBN6TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN6TP
M24C16-WBN3TP/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TP/W
M24C16-WBN6TG 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN6TG
M24C16-WBN3TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TP
M24C16-WBN3TG/G 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TG/G
M24C16-WBN3TG/S 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TG/S
M24C16-WBN3TG 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TG
M24C16-WBN3TP/S 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TP/S
M24C16-WBN3TG/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M24C16-WBN5TP vs M24C16-WBN3TG/W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C16-WBN5TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C16-WBN5TP by STMicroelectronics

  • Please alert me when M24C16-WBN5TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24C16-WBN5TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C16-WBN5TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24C16-WBN5TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C16-WBN5TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C16-WBN5TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: