-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9286
|
Newark | Eeprom, 16Kbit, I2C, 400Khz, Soic-8, Memory Configuration:2K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C16-RMN6TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17230 |
|
$0.1540 / $0.2000 | Buy Now |
DISTI #
497-8640-1-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8396 In Stock |
|
$0.1405 / $0.2500 | Buy Now |
DISTI #
M24C16-RMN6TP
|
Avnet Americas | EEPROM, I2C, Serial, 16 Kbit, 2K x 8bit, 400 kHz, 8 Pins, SOIC N - Tape and Reel (Alt: M24C16-RMN6TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1030 | Buy Now |
DISTI #
511-M24C16-RMN6TP
|
Mouser Electronics | EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial RoHS: Compliant | 30921 |
|
$0.1190 / $0.1700 | Buy Now |
DISTI #
V72:2272_18456467
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 Container: Cut Strips | Americas - 8950 |
|
$0.0806 / $0.0867 | Buy Now |
DISTI #
E54:1762_06544495
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2425 | Europe - 2500 |
|
$0.1188 | Buy Now |
DISTI #
E02:0323_00213080
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2438 | Europe - 2500 |
|
$0.1090 / $0.1189 | Buy Now |
|
STMicroelectronics | 16 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 30896 |
|
$0.1300 / $0.1700 | Buy Now |
|
Future Electronics | M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$0.0787 / $0.0889 | Buy Now |
|
Future Electronics | M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 17500Reel |
|
$0.0731 / $0.0776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C16-RMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-RMN6TP
STMicroelectronics
16 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for M24C16-RMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-RMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C16-RMN3T/W | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C16-RMN6TP vs M24C16-RMN3T/W |
M24C16-RMN3G | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,SOP,8PIN,PLASTIC | M24C16-RMN6TP vs M24C16-RMN3G |
M24C16-RMN3TP | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,SOP,8PIN,PLASTIC | M24C16-RMN6TP vs M24C16-RMN3TP |
M24C16-RMN3G/S | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C16-RMN6TP vs M24C16-RMN3G/S |
M24164-RMN6 | STMicroelectronics | Check for Price | 16KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C16-RMN6TP vs M24164-RMN6 |
M24C16-RMN3/S | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C16-RMN6TP vs M24C16-RMN3/S |
M24164-RMN1 | STMicroelectronics | Check for Price | 16KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C16-RMN6TP vs M24164-RMN1 |
M24C16-FMN6TP | STMicroelectronics | $0.1721 | 16 Kbit serial I2C bus EEPROM | M24C16-RMN6TP vs M24C16-FMN6TP |
M24C16-FMN5TP | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M24C16-RMN6TP vs M24C16-FMN5TP |
M24C16-RMN6TG | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M24C16-RMN6TP vs M24C16-RMN6TG |