Part Details for M24C16-FMN6P by STMicroelectronics
Overview of M24C16-FMN6P by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24C16-FMN6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24C16-FMN6P-ND
|
DigiKey | IC EEPROM 16KBIT I2C 400KHZ 8SO Min Qty: 6000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1847 | Buy Now |
DISTI #
M24C16-FMN6P
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Tube - Rail/Tube (Alt: M24C16-FMN6P) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1221 / $0.1299 | Buy Now |
DISTI #
511-M24C16-FMN6P
|
Mouser Electronics | EEPROM MEMORY RoHS: Compliant | 9722 |
|
$0.1550 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$0.1283 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2132 / $0.5330 | Buy Now |
Part Details for M24C16-FMN6P
M24C16-FMN6P CAD Models
M24C16-FMN6P Part Data Attributes
|
M24C16-FMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-FMN6P
STMicroelectronics
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M24C16-FMN6P
This table gives cross-reference parts and alternative options found for M24C16-FMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-FMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C16-RMN3T/W | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C16-FMN6P vs M24C16-RMN3T/W |
M24C16-RMN3G | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,SOP,8PIN,PLASTIC | M24C16-FMN6P vs M24C16-RMN3G |
M24C16-RMN3TP | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,SOP,8PIN,PLASTIC | M24C16-FMN6P vs M24C16-RMN3TP |
M24C16-RMN3G/S | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C16-FMN6P vs M24C16-RMN3G/S |
M24164-RMN6 | STMicroelectronics | Check for Price | 16KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C16-FMN6P vs M24164-RMN6 |
M24C16-RMN3/S | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C16-FMN6P vs M24C16-RMN3/S |
M24164-RMN1 | STMicroelectronics | Check for Price | 16KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C16-FMN6P vs M24164-RMN1 |
M24C16-FMN6TP | STMicroelectronics | $0.1721 | 16 Kbit serial I2C bus EEPROM | M24C16-FMN6P vs M24C16-FMN6TP |
M24C16-FMN5TP | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M24C16-FMN6P vs M24C16-FMN5TP |
M24C16-RMN6TG | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M24C16-FMN6P vs M24C16-RMN6TG |