Part Details for M24C04-RMC6TG by STMicroelectronics
Overview of M24C04-RMC6TG by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24C04-RMC6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9891
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Ufdfpn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supplyrohs Compliant: Yes |Stmicroelectronics M24C04-RMC6TG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5100 |
|
$0.1880 / $0.2500 | Buy Now |
DISTI #
497-17927-1-ND
|
DigiKey | IC EEPROM 4KBIT I2C 8UFDFPN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5409 In Stock |
|
$0.1604 / $0.2800 | Buy Now |
DISTI #
M24C04-RMC6TG
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M24C04-RMC6TG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0889 / $0.0944 | Buy Now |
DISTI #
511-M24C04-RMC6TG
|
Mouser Electronics | EEPROM Serial Eeprom 4 Kbit 1.8V to 5.5V 400kHz RoHS: Compliant | 10037 |
|
$0.1650 / $0.2500 | Buy Now |
DISTI #
E02:0323_03999300
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2431 | Europe - 4500 |
|
$0.1474 / $0.2512 | Buy Now |
|
STMicroelectronics | 4 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 10037 |
|
$0.1900 / $0.2500 | Buy Now |
|
Future Electronics | M24C04-R Series 4 kb (512 B x 8) 1.8 V Surface Mount I2C Serial EEPROM - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1470 | Buy Now |
|
Future Electronics | M24C04-R Series 4 kb (512 B x 8) 1.8 V Surface Mount I2C Serial EEPROM - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1600 | Buy Now |
|
Future Electronics | M24C04-R Series 4 kb (512 B x 8) 1.8 V Surface Mount I2C Serial EEPROM - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1600 | Buy Now |
DISTI #
84027845
|
Verical | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2431 | Americas - 4485 |
|
$0.1503 / $0.2184 | Buy Now |
Part Details for M24C04-RMC6TG
M24C04-RMC6TG CAD Models
M24C04-RMC6TG Part Data Attributes
|
M24C04-RMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C04-RMC6TG
STMicroelectronics
4 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24C04-RMC6TG
This table gives cross-reference parts and alternative options found for M24C04-RMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C04-RMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C04-RMB6TP | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 | STMicroelectronics | M24C04-RMC6TG vs M24C04-RMB6TP |
M24C04-RMC6TP | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 | STMicroelectronics | M24C04-RMC6TG vs M24C04-RMC6TP |
M24C04-RMB6T | 512X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | STMicroelectronics | M24C04-RMC6TG vs M24C04-RMB6T |
M24C04-RMB6G | 512X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M24C04-RMC6TG vs M24C04-RMB6G |
M24C04-RMC6P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C04-RMC6TG vs M24C04-RMC6P |