Datasheets
M24C04-FMN5G by: STMicroelectronics

I2C/2-WIRE SERIAL EEPROM

Part Details for M24C04-FMN5G by STMicroelectronics

Overview of M24C04-FMN5G by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M24C04-FMN5G

M24C04-FMN5G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24C04-FMN5G Part Data Attributes

M24C04-FMN5G STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24C04-FMN5G STMicroelectronics I2C/2-WIRE SERIAL EEPROM
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description SOP, SOP8,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.0008 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for M24C04-FMN5G

This table gives cross-reference parts and alternative options found for M24C04-FMN5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C04-FMN5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24C04-FMN5TP/S SPI BUS SERIAL EEPROM STMicroelectronics M24C04-FMN5G vs M24C04-FMN5TP/S
M24C04-FMN5TP 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C04-FMN5G vs M24C04-FMN5TP
Part Number Description Manufacturer Compare
24AA04H-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M24C04-FMN5G vs 24AA04H-I/SN
24AA04HT-I/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc M24C04-FMN5G vs 24AA04HT-I/ST
24AA04HT-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M24C04-FMN5G vs 24AA04HT-I/P
24AA04HT-I/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc M24C04-FMN5G vs 24AA04HT-I/OT
24AA04HT-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc M24C04-FMN5G vs 24AA04HT-I/MS
M24C04-FMN5TP 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C04-FMN5G vs M24C04-FMN5TP
M24C04-FMN5TP/S SPI BUS SERIAL EEPROM STMicroelectronics M24C04-FMN5G vs M24C04-FMN5TP/S
24AA04H-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M24C04-FMN5G vs 24AA04H-I/P
24AA04HT-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M24C04-FMN5G vs 24AA04HT-I/SN
M24C04-FMN5TG 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C04-FMN5G vs M24C04-FMN5TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C04-FMN5G by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C04-FMN5G by STMicroelectronics

  • Please alert me when M24C04-FMN5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24C04-FMN5G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C04-FMN5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24C04-FMN5G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C04-FMN5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C04-FMN5G by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: