Memory
M24C02-RDW3T/S
STMicroelectronics
Description: 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8

Overview of M24C02-RDW3T/S by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for M24C02-RDW3T/S by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C02-RDW3T/S by STMicroelectronics

M24C02-RDW3T/S
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.169 INCH, TSSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.0008 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. M24C02-RDW3T/S
    STMicroelectronics
    256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8
    VS

Alternate Parts for M24C02-RDW3T/S

This table gives cross-reference parts and alternative options found for M24C02-RDW3T/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C02-RDW3T/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C02-DRDW8G/K I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C02-RDW3T/S vs M24C02-DRDW8G/K
M24C02-RDW5 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW5
M24C02-DRDW8TP/K 2-Kbit serial I2C bus EEPROM 105°C operation STMicroelectronics M24C02-RDW3T/S vs M24C02-DRDW8TP/K
M24C02-DRDW8TG/K I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C02-RDW3T/S vs M24C02-DRDW8TG/K
M24C02-RDW5T 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW5T
M24C02-RDW3G/W 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW3G/W
AT24HC02C-XHM-B IC EEPROM 2KBIT 1MHZ 8TSSOP Microchip Technology Inc M24C02-RDW3T/S vs AT24HC02C-XHM-B
M24C02-RDW3 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW3
M24C02-RDW3TG/W 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW3TG/W
AT24HC02C-XHM-T IC EEPROM 2KBIT 1MHZ 8TSSOP Microchip Technology Inc M24C02-RDW3T/S vs AT24HC02C-XHM-T
Part Number Description Manufacturer Compare
M24C02-DRDW3G/K I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C02-RDW3T/S vs M24C02-DRDW3G/K
M24C02-RDW5TP 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW5TP
M24C02-RDW6TP/S SPI BUS SERIAL EEPROM STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW6TP/S
AT24HC02C-WWU11M EEPROM, 256X8, Serial, CMOS Microchip Technology Inc M24C02-RDW3T/S vs AT24HC02C-WWU11M
M24C02-RDW5 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW5
M24C02-RDW6T 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW6T
M24C02-RDW6G 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW6G
M24C02-RDW5TP/S SPI BUS SERIAL EEPROM STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW5TP/S
M24C02-RDW3 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW3
M24C02-RDW6 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24C02-RDW3T/S vs M24C02-RDW6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C02-RDW3T/S by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C02-RDW3T/S by STMicroelectronics

  • Please alert me when M24C02-RDW3T/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C02-RDW3T/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C02-RDW3T/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C02-RDW3T/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C02-RDW3T/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C02-RDW3T/S by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: