Part Details for M24758-20E21 by Glenair Inc
Overview of M24758-20E21 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31L1A7H111020E210 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 20 position , Without MYLAR |
Price & Stock for M24758-20E21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK0087
|
Newark | M24758-20E21 |Glenair M24758-20E21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$201.8200 / $781.0200 | Buy Now |
DISTI #
M24758-20E21
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: M24758-20E21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
654-M2475820E21
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ADAPTER FOR CONN | 0 |
|
$314.9600 / $478.4300 | Order Now |
DISTI #
GLEM24758-20E21
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M24758-20E21
M24758-20E21 CAD Models
M24758-20E21 Part Data Attributes
|
M24758-20E21
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M24758-20E21
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL |