Part Details for M24308/4-265F by ITT Interconnect Solutions
Overview of M24308/4-265F by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2265FA20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), FQFP, / | |
DF2265FA13V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), FQFP, / | |
DF2265FA20WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for M24308/4-265F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/4-265F-ND
|
DigiKey | DSUB 26POS PLUG CRIMP HD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
49 In Stock |
|
$15.8625 / $24.8300 | Buy Now |
DISTI #
M24308/4-265F
|
Avnet Americas | M24308/4-265F - Bulk (Alt: M24308/4-265F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0270 | Buy Now |
DISTI #
965-M24308/4-265F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 0 |
|
$35.0500 / $35.6800 | Order Now |
DISTI #
ITTM24308/4-265F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$17.5707 / $22.1052 | Buy Now |
DISTI #
ITAM24308/4-265F
|
Heilind Electronics | D-SUB PLUG 26 #22D PIN CRIMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN Crimp ST Panel Mount 1 Port RoHS: Compliant | 0 |
|
$15.7500 / $32.9900 | Buy Now |
DISTI #
M24308/4-265F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 171 In Stock |
|
$16.9300 / $26.1700 | Buy Now |
DISTI #
ITTM24308/4-265F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$17.5707 / $22.1052 | Buy Now |
DISTI #
ITAM24308/4-265F
|
Interstate Connecting Components | D-SUB PLUG 26 #22D PIN CRIMP | 0 |
|
Buy Now | |
DISTI #
M24308/4-265F
|
PEI Genesis | DAMAM26PA101F0 Min Qty: 1 | 7 |
|
$29.6600 | Buy Now |
Part Details for M24308/4-265F
M24308/4-265F CAD Models
M24308/4-265F Part Data Attributes
|
M24308/4-265F
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/4-265F
ITT Interconnect Solutions
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for M24308/4-265F
This table gives cross-reference parts and alternative options found for M24308/4-265F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-265F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/4-265F | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/4-265F vs M24308/4-265F |
M24308/4-265Z | Amphenol Positronic | $9.1671 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-265F vs M24308/4-265Z |
M24308/4-265F | Amphenol Positronic | $7.3388 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-265F vs M24308/4-265F |
M24308/4-265Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-265F vs M24308/4-265Z |
M24308/4-265Z | ITT Interconnect Solutions | $9.0671 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-265F vs M24308/4-265Z |
M24308/4-265F | TE Connectivity | $11.0974 | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | M24308/4-265F vs M24308/4-265F |