Part Details for M24308/4-261Z by ITT Interconnect Solutions
Overview of M24308/4-261Z by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1261-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SB1261-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SB1261-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / |
Price & Stock for M24308/4-261Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/4-261Z-ND
|
DigiKey | DSUB 25POS PLUG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$12.6332 / $19.3600 | Buy Now |
DISTI #
M24308/4-261Z
|
Avnet Americas | D Sub Connector Housing, 25 Ways, D Sub, DB, D*MA, Plug, Steel Body - Bulk (Alt: M24308/4-261Z) Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3875 / $20.4980 | Buy Now |
DISTI #
965-M243084261Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc,3 ,25 | 0 |
|
$17.9300 / $24.2000 | Order Now |
DISTI #
74747312
|
RS | D Sub,130776-0015 MS | ITT Cannon M24308/4-261Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8300 | RFQ |
DISTI #
ITTM24308/4-261Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$15.3415 / $19.3007 | Buy Now |
DISTI #
ITAM24308/4-261Z
|
Heilind Electronics | D-SUB PLUG 25 #20 PIN CRIMP | Americas - 0 in Stock |
|
$7.8600 / $9.1278 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 25 POS Crimp ST Panel Mount | 0 |
|
$13.7500 / $28.8100 | Buy Now |
DISTI #
M24308/4-261Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 615 In Stock |
|
$10.8300 / $15.4600 | Buy Now |
DISTI #
ITAM24308/4-261Z
|
Interstate Connecting Components | D-SUB PLUG 25 #20 PIN CRIMP | 0 |
|
$7.8600 / $9.1278 | Buy Now |
DISTI #
ITTM24308/4-261Z
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$15.3415 / $19.3007 | Buy Now |
Part Details for M24308/4-261Z
M24308/4-261Z CAD Models
M24308/4-261Z Part Data Attributes
|
M24308/4-261Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-261Z
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG |
Alternate Parts for M24308/4-261Z
This table gives cross-reference parts and alternative options found for M24308/4-261Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-261Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-261Z | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M24308/4-261Z vs M24308/4-261Z |
M24308/4-261F | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-261Z vs M24308/4-261F |
M24308/4-261F | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-261Z vs M24308/4-261F |
M24308/4-261F | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M24308/4-261Z vs M24308/4-261F |
M24308/4-261Z | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug | ADI Electronics Inc | M24308/4-261Z vs M24308/4-261Z |
M24308/4-261Z | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | M24308/4-261Z vs M24308/4-261Z |
M24308/4-261K | D Subminiature Connector, | Amphenol Corporation | M24308/4-261Z vs M24308/4-261K |