Part Details for M24308/4-1Z by ITT Interconnect Solutions
Overview of M24308/4-1Z by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5794
|
Newark | Connector Dsub Cable Plug 09Ct Pin |Itt Cannon M24308/4-1Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$11.9600 / $15.4900 | Buy Now |
DISTI #
28R9226
|
Newark | D Sub Connector, Plug, 9 Position, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/4-1Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.7300 | Buy Now |
DISTI #
IM24308/4-1Z-ND
|
DigiKey | CONN DSUB PLUG 9POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1128 / $21.5900 | Buy Now |
DISTI #
M24308/4-1Z
|
Avnet Americas | Conn D-Subminiature PL 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: M24308/4-1Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0000 / $15.7990 | Buy Now |
DISTI #
243 M24308/4-1Z
|
Avnet Americas | Conn D-Subminiature PL 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 243 M24308/4-1Z) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M2430841Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc,1 ,9 | 0 |
|
$9.2500 / $16.0400 | Order Now |
DISTI #
74747306
|
RS | D Sub,130776-0007 MS | ITT Cannon M24308/4-1Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6500 / $17.1900 | RFQ |
DISTI #
ITTM24308/4-1Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$11.8246 / $14.8761 | Buy Now |
DISTI #
ITAM24308/4-1Z
|
Heilind Electronics | D-SUB PLUG 9 #20 PIN CRIMP | Americas - 0 in Stock |
|
$8.1150 / $9.4240 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port |
113 In Stock |
|
$8.5100 / $15.0300 | Buy Now |
Part Details for M24308/4-1Z
M24308/4-1Z CAD Models
M24308/4-1Z Part Data Attributes
|
M24308/4-1Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-1Z
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |