Part Details for M24308/4-14Z by TE Connectivity
Overview of M24308/4-14Z by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-14Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M24308/4-14Z
|
Mouser Electronics | D-Sub MIL Spec Connectors 62 POS PLUG, CRIMP HIGH DENSITY RoHS: Compliant | 65 |
|
$24.1200 / $28.9100 | Buy Now |
DISTI #
TMZM24308/4-14Z
|
Heilind Electronics | Americas - 60 in Stock26 On Order |
|
$30.4276 / $41.0773 | Buy Now | |
DISTI #
M24308/4-14Z
|
TTI | D-Sub MIL Spec Connectors 62 POS PLUG, CRIMP HIGH DENSITY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 301 In Stock |
|
$22.8200 / $28.6200 | Buy Now |
DISTI #
TMZM24308/4-14Z
|
Interstate Connecting Components | 18278 On Order |
|
$30.4276 / $41.0773 | Buy Now |
Part Details for M24308/4-14Z
M24308/4-14Z CAD Models
M24308/4-14Z Part Data Attributes
|
M24308/4-14Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-14Z
TE Connectivity
D Subminiature Connector, 62 Contact(s), Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 62 |
Alternate Parts for M24308/4-14Z
This table gives cross-reference parts and alternative options found for M24308/4-14Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-14Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-14Z | D Subminiature Connector, | Amphenol Corporation | M24308/4-14Z vs M24308/4-14Z |
M24308/4-14Z | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-14Z vs M24308/4-14Z |
M24308/4-14F | 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-14Z vs M24308/4-14F |
M24308/4-14K | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-14Z vs M24308/4-14K |