Part Details for M24308/3-1Z by Amphenol Positronic
Overview of M24308/3-1Z by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for M24308/3-1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7507
|
Newark | D Sub Conn, Plug, De, 9Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Positronic M24308/3-1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$21.3700 / $28.0900 | Buy Now |
DISTI #
4306-M24308/3-1Z-ND
|
DigiKey | D-SUB PLUG SOLDER CUP CONNECTOR Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3624 | Buy Now |
DISTI #
2403-M24308/3-1Z-ND
|
DigiKey | CONN DSUB PLUG 9P PNL MT SLD CUP Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-M24308/3-1Z
|
Mouser Electronics | D-Sub Standard Connectors HDC9M20000-MIL RoHS: Not Compliant | 0 |
|
$5.9700 / $10.0400 | Order Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
POSM24308/3-1Z
|
Heilind Electronics | D-SUB PLUG 9 #20 PIN SOLDER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
27704082
|
Verical | Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 28 |
|
$6.0000 | Buy Now |
DISTI #
POSM24308/3-1Z
|
Interstate Connecting Components | D-SUB PLUG 9 #20 PIN SOLDER | 0 |
|
Buy Now | |
DISTI #
M24308/3-1Z
|
PEI Genesis | HDC9M20000-MIL Min Qty: 1 | 325 |
|
$5.4200 / $6.5500 | Buy Now |
Part Details for M24308/3-1Z
M24308/3-1Z CAD Models
M24308/3-1Z Part Data Attributes
|
M24308/3-1Z
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/3-1Z
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/3-1Z
This table gives cross-reference parts and alternative options found for M24308/3-1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/3-1F | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | M24308/3-1Z vs M24308/3-1F |
M24308/3-1F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/3-1Z vs M24308/3-1F |
M24308/3-1F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/3-1Z vs M24308/3-1F |
M24308/3-1F | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | Bel Fuse | M24308/3-1Z vs M24308/3-1F |
M24308/3-1F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/3-1Z vs M24308/3-1F |
M24308/3-1F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/3-1Z vs M24308/3-1F |