Part Details for M24308/3-14Z by ADI Electronics Inc
Overview of M24308/3-14Z by ADI Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/3-14Z
M24308/3-14Z CAD Models
M24308/3-14Z Part Data Attributes
|
M24308/3-14Z
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/3-14Z
ADI Electronics Inc
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG |
Alternate Parts for M24308/3-14Z
This table gives cross-reference parts and alternative options found for M24308/3-14Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-14Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/3-14F | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/3-14Z vs M24308/3-14F |
M24308/3-14Z | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | Cristek Interconnects Inc | M24308/3-14Z vs M24308/3-14Z |
M24308/3-14Z | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/3-14Z vs M24308/3-14Z |
M24308/3-14Z | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/3-14Z vs M24308/3-14Z |
M24308/3-14F | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/3-14Z vs M24308/3-14F |
M24308/3-14K | D Subminiature Connector, | Amphenol Corporation | M24308/3-14Z vs M24308/3-14K |
M24308/3-14Z | D Subminiature Connector, | Amphenol Corporation | M24308/3-14Z vs M24308/3-14Z |
M24308/3-14F | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | M24308/3-14Z vs M24308/3-14F |
M24308/3-14F | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M24308/3-14Z vs M24308/3-14F |
M24308/3-14F | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/3-14Z vs M24308/3-14F |