Part Details for M24308/24-75P by Cinch Connectivity Solutions
Overview of M24308/24-75P by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/24-75P
M24308/24-75P CAD Models
M24308/24-75P Part Data Attributes
|
M24308/24-75P
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
M24308/24-75P
Cinch Connectivity Solutions
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for M24308/24-75P
This table gives cross-reference parts and alternative options found for M24308/24-75P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-75P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-75F | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-75P vs M24308/24-75F |
M24308/24-75Z | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-75P vs M24308/24-75Z |
M24308/24-75Z | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | M24308/24-75P vs M24308/24-75Z |
M24308/24-75K | D Subminiature Connector, | Amphenol Corporation | M24308/24-75P vs M24308/24-75K |
M24308/24-75F | D Subminiature Connector, | Amphenol Corporation | M24308/24-75P vs M24308/24-75F |
M24308/24-75F | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | M24308/24-75P vs M24308/24-75F |
M24308/24-75Z | D Subminiature Connector, | Amphenol Corporation | M24308/24-75P vs M24308/24-75Z |