Part Details for M24308/24-59Z by Amphenol Positronic
Overview of M24308/24-59Z by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-59Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-M24308/24-59Z-ND
|
DigiKey | D-SUB PLUG STRAIGHT/RIGHT ANGLE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.3572 | Buy Now |
DISTI #
276-M24308/24-59Z
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$107.3900 / $111.1000 | Order Now |
DISTI #
POSM24308/24-59Z
|
Heilind Electronics | D-SUB Plug 50 #20 PIN PCB Right Angle | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/24-59Z
|
Interstate Connecting Components | D-SUB Plug 50 #20 PIN PCB Right Angle | 0 |
|
Buy Now |
Part Details for M24308/24-59Z
M24308/24-59Z CAD Models
M24308/24-59Z Part Data Attributes
|
M24308/24-59Z
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/24-59Z
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for M24308/24-59Z
This table gives cross-reference parts and alternative options found for M24308/24-59Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-59Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-59F | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-59Z vs M24308/24-59F |
M24308/24-59P | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-59Z vs M24308/24-59P |
M24308/24-59K | D Subminiature Connector, | Amphenol Corporation | M24308/24-59Z vs M24308/24-59K |
M24308/24-59F | D Subminiature Connector, | Amphenol Corporation | M24308/24-59Z vs M24308/24-59F |
M24308/24-59F | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-59Z vs M24308/24-59F |
M24308/24-59F | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/24-59Z vs M24308/24-59F |
M24308/24-59K | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-59Z vs M24308/24-59K |
M24308/24-59Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-59Z vs M24308/24-59Z |
M24308/24-59Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/24-59Z vs M24308/24-59Z |
M24308/24-59T | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-59Z vs M24308/24-59T |