Part Details for M24308/24-28F by ITT Interconnect Solutions
Overview of M24308/24-28F by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-28F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7788
|
Newark | D Sub Conn, Plug, 37Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/24-28F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$39.0600 / $42.0700 | Buy Now |
DISTI #
IM24308/24-28F-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1750 / $50.0900 | Buy Now |
DISTI #
965-M243082428F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,4 ,37 | 0 |
|
$33.7500 / $40.8700 | Order Now |
DISTI #
71804593
|
RS | Connector, D-Sub, High Reliable,37 contacts size 20Right angled PCB | ITT Cannon M24308/24-28F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$51.8200 / $56.9400 | RFQ |
DISTI #
ITTM24308/24-28F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$37.8554 / $47.6245 | Buy Now |
DISTI #
ITAM24308/24-28F
|
Heilind Electronics | D-SUB Plug 37 #20 PIN PCB Rt A Right Angle PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,109,4,RTANG |
78 In Stock |
|
$31.8700 / $58.4200 | Buy Now |
DISTI #
69147691
|
Verical | Conn D-Sub PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 75 |
|
$39.8029 / $88.0732 | Buy Now |
DISTI #
M24308/24-28F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,4 ,37 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1142 In Stock |
|
$28.5200 / $34.4300 | Buy Now |
DISTI #
ITTM24308/24-28F
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 0 |
|
$37.8554 / $47.6245 | Buy Now |
Part Details for M24308/24-28F
M24308/24-28F CAD Models
M24308/24-28F Part Data Attributes
|
M24308/24-28F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/24-28F
ITT Interconnect Solutions
M24308/24-28F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR |