Part Details for M24308/24-28F by ADI Electronics Inc
Overview of M24308/24-28F by ADI Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/24-28F
M24308/24-28F CAD Models
M24308/24-28F Part Data Attributes
|
M24308/24-28F
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/24-28F
ADI Electronics Inc
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/24-28F
This table gives cross-reference parts and alternative options found for M24308/24-28F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-28F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/24-28Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/24-28F vs M24308/24-28Z |
M24308/24-28F | TE Connectivity | $90.4511 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | M24308/24-28F vs M24308/24-28F |
M24308/24-28Z | Amphenol Positronic | $67.4493 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M24308/24-28F vs M24308/24-28Z |
M24308/24-28F | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/24-28F vs M24308/24-28F |
M24308/24-28F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M24308/24-28F vs M24308/24-28F |
M24308/24-28Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M24308/24-28F vs M24308/24-28Z |
M24308/24-28F | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | M24308/24-28F vs M24308/24-28F |
M24308/24-28P | Amphenol Positronic | $103.8496 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | M24308/24-28F vs M24308/24-28P |
M24308/24-28F | Bel Fuse | Check for Price | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle | M24308/24-28F vs M24308/24-28F |