There are no models available for this part yet.
Overview of M24308/24-271F by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271FC-0156CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N4S271FC-1024CDI | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N3S271FC-0156CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
CAD Models for M24308/24-271F by Cinch Connectivity Solutions
Part Data Attributes for M24308/24-271F by Cinch Connectivity Solutions
M24308/24-271F
Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
78
|
Want to compare parts?
-
M24308/24-271FCinch Connectivity SolutionsD Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug,VS
-
Alternate Parts for M24308/24-271F
This table gives cross-reference parts and alternative options found for M24308/24-271F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-271F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-271Z | D Subminiature Connector, | Amphenol Corporation | M24308/24-271F vs M24308/24-271Z |
M24308/24-271F | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-271F vs M24308/24-271F |
M24308/24-271A | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-271F vs M24308/24-271A |
M24308/24-271T | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-271F vs M24308/24-271T |
M24308/24-271Z | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-271F vs M24308/24-271Z |
M24308/24-271P | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-271F vs M24308/24-271P |
M24308/24-271K | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-271F vs M24308/24-271K |
M24308/24-271F | D Subminiature Connector, | Amphenol Corporation | M24308/24-271F vs M24308/24-271F |