There are no models available for this part yet.
Overview of M24308/24-22F by ADI Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M24308/24-22F by ADI Electronics Inc
Part Data Attributes for M24308/24-22F by ADI Electronics Inc
M24308/24-22F
ADI Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADI ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Want to compare parts?
-
M24308/24-22FADI Electronics IncD Subminiature Connector, 37 Contact(s), Male, Solder Terminal, PlugVS
-
Alternate Parts for M24308/24-22F
This table gives cross-reference parts and alternative options found for M24308/24-22F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-22F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-22F | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-22F vs M24308/24-22F |
M24308/24-22Z | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-22F vs M24308/24-22Z |
M24308/24-22F | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-22F vs M24308/24-22F |
M24308/24-22A | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-22F vs M24308/24-22A |
M24308/24-22F | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/24-22F vs M24308/24-22F |
M24308/24-22F | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-22F vs M24308/24-22F |
M24308/24-22P | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-22F vs M24308/24-22P |
M24308/24-22K | D Subminiature Connector, | Amphenol Corporation | M24308/24-22F vs M24308/24-22K |
M24308/24-22K | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-22F vs M24308/24-22K |
M24308/24-22Z | D Subminiature Connector, | Amphenol Corporation | M24308/24-22F vs M24308/24-22Z |