Part Details for M24308/24-1F by ITT Interconnect Solutions
Overview of M24308/24-1F by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7783
|
Newark | D Sub Conn, Plug, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: No |Itt Cannon M24308/24-1F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$12.4100 / $12.6200 | Buy Now |
DISTI #
IM24308/24-1F-ND
|
DigiKey | CONN DSUB PLUG 9POS PNL MNT SLDR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
15 In Stock |
|
$11.7500 / $18.8700 | Buy Now |
DISTI #
82H7783
|
Avnet Americas | Conn High Density D-Sub PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 82H7783) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 0 |
|
$12.4100 / $12.6200 | Buy Now |
DISTI #
965-M24308241F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,1 ,9 | 98 |
|
$9.7000 / $16.6400 | Buy Now |
DISTI #
74747247
|
RS | D Sub,130777-0031 MS | ITT Cannon M24308/24-1F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8900 / $21.8500 | RFQ |
DISTI #
ITTM24308/24-1F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 74 in Stock |
|
$10.0911 / $12.6953 | Buy Now |
DISTI #
ITAM24308/24-1F
|
Heilind Electronics | D-SUB Plug 9 #20 PIN PCB Strai Straight PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port |
74 In Stock |
|
$7.7500 / $11.1200 | Buy Now |
DISTI #
71278915
|
Verical | Conn D-Sub PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2342 | Americas - 70 |
|
$11.1800 / $14.4560 | Buy Now |
DISTI #
M24308/24-1F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3726 In Stock |
|
$9.9000 / $16.4700 | Buy Now |
Part Details for M24308/24-1F
M24308/24-1F CAD Models
M24308/24-1F Part Data Attributes
|
M24308/24-1F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/24-1F
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/24-1F
This table gives cross-reference parts and alternative options found for M24308/24-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/24-1F | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | M24308/24-1F vs M24308/24-1F |
M24308/24-1F | Bel Fuse | Check for Price | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle | M24308/24-1F vs M24308/24-1F |
M24308/24-1P | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/24-1F vs M24308/24-1P |
M24308/24-1Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/24-1F vs M24308/24-1Z |
M24308/24-1F | Amphenol Positronic | $36.0596 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/24-1F vs M24308/24-1F |
M24308/24-1Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M24308/24-1F vs M24308/24-1Z |
M24308/24-1F | TE Connectivity | $19.0746 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | M24308/24-1F vs M24308/24-1F |
M24308/24-1Z | TE Connectivity | Check for Price | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | M24308/24-1F vs M24308/24-1Z |