M24308/24-16Z
Description: D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,

Overview of M24308/24-16Z by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/24-16Z by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 4306-M24308/24-16Z-ND
DigiKey D-SUB PLUG STRAIGHT/RIGHT ANGLE Min Qty: 25 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $25.3140
$25.3140 Buy Now
DISTI # 276-M24308/24-16Z
Mouser Electronics D-Sub Standard Connectors 0
  • 25 $71.8000
  • 50 $69.4000
  • 100 $65.5700
$65.5700 / $71.8000 Order Now
DISTI # POSM24308/24-16Z
Heilind Electronics D-SUB Plug 37 #20 PIN PCB Straight Americas - 0 in Stock
Buy Now
DISTI # POSM24308/24-16Z
Interstate Connecting Components D-SUB Plug 37 #20 PIN PCB Straight 0
Buy Now

CAD Models for M24308/24-16Z by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24308/24-16Z by Amphenol Positronic

M24308/24-16Z
Amphenol Positronic
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-24308, POLARIZED
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. M24308/24-16Z
    Amphenol Positronic
    D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for M24308/24-16Z

This table gives cross-reference parts and alternative options found for M24308/24-16Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-16Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/24-16P D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-16Z vs M24308/24-16P
M24308/24-16P D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-16Z vs M24308/24-16P
M24308/24-16Z D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-16Z vs M24308/24-16Z
M24308/24-16F D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-16Z vs M24308/24-16F
M24308/24-16Z D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-16Z vs M24308/24-16Z
M24308/24-16T D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-16Z vs M24308/24-16T
M24308/24-16K D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-16Z vs M24308/24-16K
Part Number Description Manufacturer Compare
M24308/24-16P D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-16Z vs M24308/24-16P
M24308/24-16K D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Defense Logistics Agency M24308/24-16Z vs M24308/24-16K
M24308/24-16F D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-16Z vs M24308/24-16F
M24308/24-16Z D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-16Z vs M24308/24-16Z
M24308/24-16T D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-16Z vs M24308/24-16T
M24308/24-16Z D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-16Z vs M24308/24-16Z
M24308/24-16P D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Defense Logistics Agency M24308/24-16Z vs M24308/24-16P
M24308/24-16P D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-16Z vs M24308/24-16P
M24308/24-16K D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-16Z vs M24308/24-16K
M24308/24-16A D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-16Z vs M24308/24-16A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/24-16Z by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/24-16Z by Amphenol Positronic

  • Please alert me when M24308/24-16Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24308/24-16Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/24-16Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24308/24-16Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/24-16Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/24-16Z by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: