Part Details for M24308/23-9F by TE Connectivity
Overview of M24308/23-9F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/23-9F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1122-1284-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8250 / $35.8900 | Buy Now |
DISTI #
571-443976-3
|
Mouser Electronics | D-Sub MIL Spec Connectors PCB RECEPT 25P VERT RoHS: Not Compliant | 2 |
|
$20.4000 / $30.0500 | Buy Now |
DISTI #
TMZM24308/23-9F
|
Heilind Electronics | Americas - 48 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,POSTD,109,3 RoHS: Compliant |
428 In Stock |
|
$20.1300 / $29.0100 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 25 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 12 |
|
$22.4250 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 25 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 8 |
|
$70.5600 / $78.4000 | Buy Now |
DISTI #
M24308/23-9F
|
TTI | D-Sub MIL Spec Connectors PCB RECEPT 25P VERT Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$20.3800 / $28.8700 | Buy Now |
DISTI #
TMZM24308/23-9F
|
Interstate Connecting Components | 146 |
|
Buy Now | ||
|
Master Electronics | AMPLIMITE,ASY,RCPT,POSTD,109,3 RoHS: Compliant |
428 In Stock |
|
$20.1300 / $29.0100 | Buy Now |
Part Details for M24308/23-9F
M24308/23-9F CAD Models
M24308/23-9F Part Data Attributes
|
M24308/23-9F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/23-9F
TE Connectivity
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Board Mounting Option | HOLE .12 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.264 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for M24308/23-9F
This table gives cross-reference parts and alternative options found for M24308/23-9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-9P | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-9F vs M24308/23-9P |
M24308/2-39F | D Subminiature Connector, | Amphenol Corporation | M24308/23-9F vs M24308/2-39F |
M24308/23-9K | D Subminiature Connector, | Amphenol Corporation | M24308/23-9F vs M24308/23-9K |
M24308/23-9Z | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, | Cristek Interconnects Inc | M24308/23-9F vs M24308/23-9Z |
M24308/2-39Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-9F vs M24308/2-39Z |