-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6777
|
Newark | D Sub Conn, Rcpt, 25Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/23-9F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$26.3800 / $28.4000 | Buy Now |
DISTI #
IM24308/23-9F-ND
|
DigiKey | CONN DSUB RCPT 25POS PNL MNT SLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
55 In Stock |
|
$25.5431 / $34.4900 | Buy Now |
DISTI #
38P6777
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 38P6777) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 78 Partner Stock |
|
$27.9700 / $34.5000 | Buy Now |
DISTI #
M24308/23-9F
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port - Bulk (Alt: M24308/23-9F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3125 / $34.1510 | Buy Now |
DISTI #
965-M24308239F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,4 ,37 | 7 |
|
$18.4900 / $26.6100 | Buy Now |
DISTI #
71804586
|
RS | Connector, D-Sub, High Reliable,25 contacts size 20Straight PCB | ITT Cannon M24308/23-9F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5600 | RFQ |
DISTI #
ITTM24308/23-9F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$25.5600 / $32.1561 | Buy Now |
DISTI #
ITAM24308/23-9F
|
Heilind Electronics | D-SUB RECP 25 #20 SKT PCB Straight Straight PCB | Americas - 0 in Stock |
|
$14.8950 / $17.2975 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,FB,90,1,KIT |
94 In Stock |
|
$17.7800 / $27.4300 | Buy Now |
DISTI #
40092134
|
Verical | Conn D-Sub SKT 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 94 |
|
$13.5500 / $53.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/23-9F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/23-9F
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.251 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |