Part Details for M24308/23-4Z by ITT Interconnect Solutions
Overview of M24308/23-4Z by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R9222
|
Newark | D Sub Conn, Rcpt, 37Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon M24308/23-4Z RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5200 | Buy Now |
DISTI #
IM24308/23-4Z-ND
|
DigiKey | CONN DSUB RCPT 37POS PNL MNT SLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
104 In Stock |
|
$30.0701 / $53.7000 | Buy Now |
DISTI #
M24308/23-4Z
|
Avnet Americas | M24308/2-34 - Bulk (Alt: M24308/23-4Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9000 / $43.1790 | Buy Now |
DISTI #
965-M24308/23-4Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Zinc,4 ,37 | 40 |
|
$23.7500 / $40.6100 | Buy Now |
DISTI #
74747277
|
RS | D Sub,130779-0011 MS | ITT Cannon M24308/23-4Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4600 | RFQ |
DISTI #
ITTM24308/23-4Z
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$32.3169 / $40.6568 | Buy Now |
DISTI #
ITAM24308/23-4Z
|
Heilind Electronics | D-SUB RECP 37 #20 SKT PCB Straight Straight PCB | Americas - 0 in Stock |
|
$17.4000 / $20.2065 | Buy Now |
|
Onlinecomponents.com |
250 On Order |
|
$26.3000 / $41.0900 | Buy Now | |
DISTI #
M24308/23-4Z
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Zinc,4 ,37 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2721 In Stock |
|
$23.5100 / $39.1600 | Buy Now |
DISTI #
ITAM24308/23-4Z
|
Interstate Connecting Components | D-SUB RECP 37 #20 SKT PCB Straight Straight PCB | 0 |
|
$17.4000 / $20.2065 | Buy Now |
Part Details for M24308/23-4Z
M24308/23-4Z CAD Models
M24308/23-4Z Part Data Attributes
|
M24308/23-4Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/23-4Z
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/23-4Z
This table gives cross-reference parts and alternative options found for M24308/23-4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-4Z vs M24308/23-4F |
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | Cinch Connectivity Solutions | M24308/23-4Z vs M24308/23-4F |
M24308/2-34F | D Subminiature Connector, | Amphenol Corporation | M24308/23-4Z vs M24308/2-34F |
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-4Z vs M24308/23-4F |
M24308/23-4Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-4Z vs M24308/23-4Z |
M24308/23-4F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-4Z vs M24308/23-4F |
M24308/23-4F | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-4Z vs M24308/23-4F |
M24308/23-4K | D Subminiature Connector, | Amphenol Corporation | M24308/23-4Z vs M24308/23-4K |
M24308/2-34Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-4Z vs M24308/2-34Z |
M24308/2-34F | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | Cinch Connectivity Solutions | M24308/23-4Z vs M24308/2-34F |