Part Details for M24308/23-10P by Amphenol Positronic
Overview of M24308/23-10P by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for M24308/23-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0497
|
Newark | M24308/23-10P |Positronic M24308/23-10P RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.8500 / $196.9700 | Buy Now |
DISTI #
4306-M24308/23-10P-ND
|
DigiKey | D-SUB RECEPTACLE STRAIGHT/RIGHT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.9340 | Buy Now |
DISTI #
276-M24308/23-10P
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$142.7700 | Order Now |
DISTI #
POSM24308/23-10P
|
Heilind Electronics | D-SUB RECP 37 #20 SKT PCB Straight | Americas - 0 in Stock |
|
$119.5855 / $151.9093 | Buy Now |
DISTI #
M24308/23-10P
|
TTI | D-Sub Standard Connectors Min Qty: 25 Package Multiple: 1 | Americas - 0 |
|
$171.3500 | Buy Now |
DISTI #
POSM24308/23-10P
|
Interstate Connecting Components | D-SUB RECP 37 #20 SKT PCB Straight | 0 |
|
$119.5855 / $151.9093 | Buy Now |
Part Details for M24308/23-10P
M24308/23-10P CAD Models
M24308/23-10P Part Data Attributes
|
M24308/23-10P
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/23-10P
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/23-10P
This table gives cross-reference parts and alternative options found for M24308/23-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/23-10F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-10P vs M24308/23-10F |
M24308/23-10F | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | M24308/23-10P vs M24308/23-10F |
M24308/23-10Z | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-10P vs M24308/23-10Z |
M24308/23-10Z | ITT Interconnect Solutions | $22.3998 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-10P vs M24308/23-10Z |
M24308/23-10Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/23-10P vs M24308/23-10Z |
M24308/23-10K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/23-10P vs M24308/23-10K |
M24308/23-10F | ITT Interconnect Solutions | $27.4169 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | M24308/23-10P vs M24308/23-10F |
M24308/23-10Z | Cristek Interconnects Inc | Check for Price | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | M24308/23-10P vs M24308/23-10Z |
M24308/23-10F | Bel Fuse | Check for Price | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | M24308/23-10P vs M24308/23-10F |
M24308/23-10F | ADI Electronics Inc | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | M24308/23-10P vs M24308/23-10F |