There are no models available for this part yet.
Overview of M24308/2-6Z by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/2-6Z by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-M24308/2-6Z-ND
|
DigiKey | CONN DSUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0551 / $29.0600 | Buy Now | |
DISTI #
CAN M24308/2-6Z
|
Avnet Americas | M24308/2-6 - Bulk (Alt: CAN M24308/2-6Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
M24308/2-6Z
|
Avnet Americas | M24308/2-6 - Bulk (Alt: M24308/2-6Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0125 / $21.7745 | Buy Now | |
DISTI #
965-M24308/2-6Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,1 ,9 | 0 |
|
$18.6200 / $22.6100 | Order Now | |
DISTI #
ITAM24308/2-6Z
|
Heilind Electronics | D-SUB RECP 9 #20 SKT CRIMP | Americas - 0 in Stock |
|
$11.3100 / $13.1342 | Buy Now | |
DISTI #
ITTM24308/2-6Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$16.2969 / $20.5026 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6100 / $30.6000 | Buy Now | ||
DISTI #
M24308/2-6Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2635 In Stock |
|
$18.7000 / $21.5600 | Buy Now | |
DISTI #
ITAM24308/2-6Z
|
Interstate Connecting Components | D-SUB RECP 9 #20 SKT CRIMP | 0 |
|
$11.3100 / $13.1342 | Buy Now | |
DISTI #
ITTM24308/2-6Z
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$16.2969 / $20.5026 | Buy Now |
CAD Models for M24308/2-6Z by ITT Interconnect Solutions
Part Data Attributes for M24308/2-6Z by ITT Interconnect Solutions
M24308/2-6Z
ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
1/E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Want to compare parts?
-
M24308/2-6ZITT Interconnect SolutionsD Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,VS
-
Alternate Parts for M24308/2-6Z
This table gives cross-reference parts and alternative options found for M24308/2-6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-6F | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,9 CONTACTS,SKT,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | M24308/2-6Z vs M24308/2-6F |