Part Details for M24308/2-6Z by Amphenol Corporation
Overview of M24308/2-6Z by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/2-6Z
M24308/2-6Z CAD Models
M24308/2-6Z Part Data Attributes
|
M24308/2-6Z
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M24308/2-6Z
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/2-6Z
This table gives cross-reference parts and alternative options found for M24308/2-6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-6Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/2-6Z vs M24308/2-6Z |
M24308/2-6Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | ADI Electronics Inc | M24308/2-6Z vs M24308/2-6Z |
M24308/2-6F | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | Cinch Connectivity Solutions | M24308/2-6Z vs M24308/2-6F |
M24308/2-6F | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-6Z vs M24308/2-6F |
M24308/2-6F | D Subminiature Connector, | Bel Fuse | M24308/2-6Z vs M24308/2-6F |
M24308/2-6F | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | ADI Electronics Inc | M24308/2-6Z vs M24308/2-6F |
M24308/2-6Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/2-6Z vs M24308/2-6Z |
M24308/2-6F | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,9 CONTACTS,SKT,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | M24308/2-6Z vs M24308/2-6F |