Part Details for M24308/2-482F by Cinch Connectivity Solutions
Overview of M24308/2-482F by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-482F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM24308/2-482F-ND
|
DigiKey | DEMAMY9SA101F0 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-M24308/2-482F
|
Mouser Electronics | D-Sub MIL Spec Connectors DEMAMY9SFOA101 | 0 |
|
$25.2000 / $45.1700 | Order Now |
Part Details for M24308/2-482F
M24308/2-482F CAD Models
M24308/2-482F Part Data Attributes
|
M24308/2-482F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-482F
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/2-482F
This table gives cross-reference parts and alternative options found for M24308/2-482F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-482F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-482Z | D Subminiature Connector, | Amphenol Corporation | M24308/2-482F vs M24308/2-482Z |
M24308/2-482F | D Subminiature Connector, | Amphenol Corporation | M24308/2-482F vs M24308/2-482F |
M24308/2-482K | D Subminiature Connector, | Amphenol Corporation | M24308/2-482F vs M24308/2-482K |
M24308/2-482Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/2-482F vs M24308/2-482Z |