Datasheets
M24308/2-296Z by:

D Subminiature Connector,

Part Details for M24308/2-296Z by Amphenol Corporation

Overview of M24308/2-296Z by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M24308/2-296Z

M24308/2-296Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24308/2-296Z Part Data Attributes

M24308/2-296Z Amphenol Corporation
Buy Now Datasheet
Compare Parts:
M24308/2-296Z Amphenol Corporation D Subminiature Connector,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.62 inch
Body Length 2.65 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Resistance 7.3 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insertion Force-Max 17.792 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .120
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Power) 7.5 A
Reference Standard UL
Shell Material STEEL
Shell Size 5/D
Termination Type CRIMP
Total Number of Contacts 50
UL Flammability Code 94V-0

Alternate Parts for M24308/2-296Z

This table gives cross-reference parts and alternative options found for M24308/2-296Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-296Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24308/2-296K D Subminiature Connector, Amphenol Corporation M24308/2-296Z vs M24308/2-296K
M24308/2-296Z 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity M24308/2-296Z vs M24308/2-296Z
M24308/2-296F 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity M24308/2-296Z vs M24308/2-296F
M24308/2-296F D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Plug Bel Fuse M24308/2-296Z vs M24308/2-296F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/2-296Z by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/2-296Z by Amphenol Corporation

Select Manufacturer
Which Manufacturer of M24308/2-296Z would you like to use for your alert(s)?
  • Please alert me when M24308/2-296Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/2-296Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/2-296Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/2-296Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/2-296Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/2-296Z by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: