Part Details for M24308/2-286F by TE Connectivity
Overview of M24308/2-286F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28286FUZ | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Tube | |
ISL28286FUZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Reel |
Price & Stock for M24308/2-286F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMZM24308/2-286F
|
Heilind Electronics | Americas - 1 in Stock |
|
$14.2900 | Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 15 POS Crimp ST Panel Mount RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$6.0480 / $9.0720 | Buy Now | |
DISTI #
M24308/2-286F
|
TTI | D-Sub High Density Connectors 204500-1 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 358 In Stock |
|
$9.5400 / $14.2800 | Buy Now |
DISTI #
TMZM24308/2-286F
|
Interstate Connecting Components | 1 |
|
$12.1618 | Buy Now |
Part Details for M24308/2-286F
M24308/2-286F CAD Models
M24308/2-286F Part Data Attributes
|
M24308/2-286F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-286F
TE Connectivity
15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/2-286F
This table gives cross-reference parts and alternative options found for M24308/2-286F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-286F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-286F | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-286F vs M24308/2-286F |
M24308/2-286Z | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | ADI Electronics Inc | M24308/2-286F vs M24308/2-286Z |
M24308/2-286Z | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-286F vs M24308/2-286Z |
M24308/2-286K | D Subminiature Connector, | Amphenol Corporation | M24308/2-286F vs M24308/2-286K |
M24308/2-286Z | D SUBMINIATURE CONNECTOR | TE Connectivity | M24308/2-286F vs M24308/2-286Z |