Part Details for M24308/2-26Z by Amphenol Corporation
Overview of M24308/2-26Z by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24308/2-26Z
M24308/2-26Z CAD Models
M24308/2-26Z Part Data Attributes
|
M24308/2-26Z
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M24308/2-26Z
Amphenol Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.534 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M24308/2-26Z
This table gives cross-reference parts and alternative options found for M24308/2-26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-26F | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-26Z vs M24308/2-26F |
M24308/2-26F | D Subminiature Connector, | Amphenol Corporation | M24308/2-26Z vs M24308/2-26F |
M24308/2-26K | D Subminiature Connector, | Amphenol Corporation | M24308/2-26Z vs M24308/2-26K |
M24308/2-26Z | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | M24308/2-26Z vs M24308/2-26Z |
M24308/2-26F | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Plug | Bel Fuse | M24308/2-26Z vs M24308/2-26F |
M24308/2-26F | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M24308/2-26Z vs M24308/2-26F |
M24308/2-26Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-26Z vs M24308/2-26Z |
M24308/2-26Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/2-26Z vs M24308/2-26Z |
M24308/2-26Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/2-26Z vs M24308/2-26Z |
M24308/2-26Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/2-26Z vs M24308/2-26Z |