Part Details for M24308/2-15Z by ITT Interconnect Solutions
Overview of M24308/2-15Z by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-15Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7877
|
Newark | Hd D-Sub Conn, Rcpt, 78Pos, Crimp, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:78Contacts, D Sub Shell Size:Dd, Contact Termination Type:Crimp Rohs Compliant: Yes |Itt Cannon M24308/2-15Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$63.4800 / $73.2500 | Buy Now |
DISTI #
IM24308/2-15Z-ND
|
DigiKey | CONN D-SUB HD RCPT 78P PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$65.8780 / $81.7500 | Buy Now |
DISTI #
M24308/2-15Z
|
Avnet Americas | M24308/2-15 - Bulk (Alt: M24308/2-15Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6500 / $88.0785 | Buy Now |
DISTI #
23K7877
|
Avnet Americas | M24308/2-15 - Bulk (Alt: 23K7877) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 15 Partner Stock |
|
$70.4000 / $82.5300 | Buy Now |
DISTI #
965-M24308/2-15Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc | 0 |
|
$60.3000 / $81.7300 | Order Now |
DISTI #
74747320
|
RS | D Sub,130777-0004 MS | ITT Cannon M24308/2-15Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0100 | RFQ |
DISTI #
ITTM24308/2-15Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$65.9216 / $82.9336 | Buy Now |
|
Onlinecomponents.com | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector, Panel Mount Crimp |
50 In Stock |
|
$52.8200 / $83.8100 | Buy Now |
DISTI #
M24308/2-15Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$50.2900 / $65.6900 | Buy Now |
DISTI #
ITTM24308/2-15Z
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$65.9216 / $82.9336 | Buy Now |
Part Details for M24308/2-15Z
M24308/2-15Z CAD Models
M24308/2-15Z Part Data Attributes:
|
M24308/2-15Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-15Z
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |
Alternate Parts for M24308/2-15Z
This table gives cross-reference parts and alternative options found for M24308/2-15Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-15Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-15Z | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,78 CONTACTS,PIN,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | M24308/2-15Z vs M24308/2-15Z |