M24308/1-2F
Description: D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,

Overview of M24308/1-2F by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M24308/1-2F by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24308/1-2F by Defense Logistics Agency

M24308/1-2F
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-24308, POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. M24308/1-2F
    Defense Logistics Agency
    D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for M24308/1-2F

This table gives cross-reference parts and alternative options found for M24308/1-2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/1-2Z D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle, Defense Logistics Agency M24308/1-2F vs M24308/1-2Z
Part Number Description Manufacturer Compare
M24308/1-2Z D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle ADI Electronics Inc M24308/1-2F vs M24308/1-2Z
M24308/1-2F D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle ADI Electronics Inc M24308/1-2F vs M24308/1-2F

Related Parts for M24308/1-2F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/1-2F by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/1-2F by Defense Logistics Agency

  • Please alert me when M24308/1-2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24308/1-2F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/1-2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24308/1-2F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/1-2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/1-2F by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: