Memory
M24128-BWBN3/B
STMicroelectronics
Description: 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8

Overview of M24128-BWBN3/B by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M24128-BWBN3/B by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24128-BWBN3/B by STMicroelectronics

M24128-BWBN3/B
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.27 mm
Memory Density
131072 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.37 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. M24128-BWBN3/B
    STMicroelectronics
    16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for M24128-BWBN3/B

This table gives cross-reference parts and alternative options found for M24128-BWBN3/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24128-BWBN3/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24128-BWBN6PP 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M24128-BWBN6PP
M24128-WBN3 16KX8 EEPROM 3V, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, SDIP-8 STMicroelectronics M24128-BWBN3/B vs M24128-WBN3
M24128-BWBN3P/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M24128-BWBN3P/P
M24128-BWBN6 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M24128-BWBN6
M24128-BWBN3G/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M24128-BWBN3G/P
M24128-BWBN6B 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M24128-BWBN6B
M24128-BWBN3PB 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M24128-BWBN3PB
X24128PIG-2.5 EEPROM, 16KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd M24128-BWBN3/B vs X24128PIG-2.5
M24128-BWBN6P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M24128-BWBN6P
M24128-BWBN6P/B 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M24128-BWBN6P/B
Part Number Description Manufacturer Compare
CAT24WC129P-1.8REVA EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor M24128-BWBN3/B vs CAT24WC129P-1.8REVA
CAT25128LE-G 16KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi M24128-BWBN3/B vs CAT25128LE-G
M24128-RBN1 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M24128-RBN1
M95128-BN1 16KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M95128-BN1
X24128PIG-2.5 EEPROM, 16KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd M24128-BWBN3/B vs X24128PIG-2.5
X25138PI-2.7 EEPROM, 16KX8, Serial, CMOS, PDIP8, Xicor Inc M24128-BWBN3/B vs X25138PI-2.7
CAT24WC128LA-REV-A EEPROM, 16KX8, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 Catalyst Semiconductor M24128-BWBN3/B vs CAT24WC128LA-REV-A
AT25128-10PC-2.7 EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation M24128-BWBN3/B vs AT25128-10PC-2.7
CAT24WC129LA-1.8REVA EEPROM, 16KX8, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 Catalyst Semiconductor M24128-BWBN3/B vs CAT24WC129LA-1.8REVA
M95128-VBN1 16KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 STMicroelectronics M24128-BWBN3/B vs M95128-VBN1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24128-BWBN3/B by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24128-BWBN3/B by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24128-BWBN3/B would you like to use for your alert(s)?
  • Please alert me when M24128-BWBN3/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24128-BWBN3/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24128-BWBN3/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24128-BWBN3/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24128-BWBN3/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24128-BWBN3/B by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: