Part Details for M24128-BFMC6TG by STMicroelectronics
Results Overview of M24128-BFMC6TG by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24128-BFMC6TG Information
M24128-BFMC6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24128-BFMC6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6813
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Mem... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.3510 / $0.4400 | Buy Now |
DISTI #
497-17833-1-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8UFDFPN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7698 In Stock |
|
$0.3173 / $0.4400 | Buy Now |
DISTI #
M24128-BFMC6TG
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M2412... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel |
15000 |
|
$0.1563 / $0.1662 | Buy Now |
DISTI #
511-M24128-BFMC6TG
|
Mouser Electronics | EEPROM 128kB Serial I2C Bus 1.7V to 5.5V 400kHz RoHS: Compliant | 38136 |
|
$0.2610 / $0.4200 | Buy Now |
DISTI #
V36:1790_06553485
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2325 | Americas - 30000 |
|
$0.1027 / $0.2107 | Buy Now |
DISTI #
V72:2272_06553485
|
Arrow Electronics | EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 Container: Cut Strips | Americas - 325 |
|
$0.2256 / $0.3170 | Buy Now |
|
STMicroelectronics | 128 Kbit Serial I2C Bus EEPROM RoHS: Compliant Min Qty: 1 | 38136 |
|
$0.3300 / $0.4100 | Buy Now |
|
Future Electronics | M24128 Series 128 Kb (16 K x 8) 5.5 V 1 MHz Serial I²C bus EEPROM - MLP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel |
19995 Reel |
|
$0.1530 / $0.1590 | Buy Now |
|
Future Electronics | M24128 Series 128 Kb (16 K x 8) 5.5 V 1 MHz Serial I²C bus EEPROM - MLP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.1530 / $0.1590 | Buy Now |
|
Future Electronics | M24128 Series 128 Kb (16 K x 8) 5.5 V 1 MHz Serial I²C bus EEPROM - MLP-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.1530 / $0.1590 | Buy Now |
Part Details for M24128-BFMC6TG
M24128-BFMC6TG CAD Models
M24128-BFMC6TG Part Data Attributes
|
M24128-BFMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-BFMC6TG
STMicroelectronics
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | UFDFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24128-BFMC6TG
This table gives cross-reference parts and alternative options found for M24128-BFMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24128-BFMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24128-DFMC6TP | STMicroelectronics | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, UDFN-8 | M24128-BFMC6TG vs M24128-DFMC6TP |