Part Details for M23269/013091 by Kyocera AVX Components
Overview of M23269/013091 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130910-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 36P24S |
Part Details for M23269/013091
M23269/013091 CAD Models
M23269/013091 Part Data Attributes
|
M23269/013091
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M23269/013091
Kyocera AVX Components
CAPACITOR, GLASS, 500 V, 0.0001 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.59 | |
Capacitance | 0.0001 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Manufacturer Series | MIL-PRF-23269 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-23269 | |
Surface Mount | NO | |
Terminal Shape | WIRE |