There are no models available for this part yet.
Overview of M23053/16-004-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Automotive
Price & Stock for M23053/16-004-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-M23053/16-004-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBE 3/4"" BK PRICE PER FT RoHS: Compliant | 1800 |
|
$5.5100 / $6.4900 | Buy Now | |
DISTI #
5039254029
|
TTI | Heat Shrink Tubing & Sleeves DR-25-3/4-0-SP PRICE PER FT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool |
Americas - 21900 In Stock |
|
$4.5500 / $5.6500 | Buy Now |
CAD Models for M23053/16-004-0 by TE Connectivity
Part Data Attributes for M23053/16-004-0 by TE Connectivity
M23053/16-004-0
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Assembly Item Name
|
TAPER SLEEVE
|
Connector Support Type
|
ASSEMBLY ITEMS
|
Construction
|
SINGLE WALL
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
CROSSLINKED ELASTOMERIC POLYOLEFIN
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-75 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Want to compare parts?
-
M23053/16-004-0TE ConnectivityTaper SleeveVS
-