Part Details for M22R183M1-FTR by Cornell Dubilier Electronics Inc
Overview of M22R183M1-FTR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22R183M1-FTR
M22R183M1-FTR CAD Models
M22R183M1-FTR Part Data Attributes
|
M22R183M1-FTR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M22R183M1-FTR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for M22R183M1-FTR
This table gives cross-reference parts and alternative options found for M22R183M1-FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22R183M1-FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCBX7RIT183M | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M22R183M1-FTR vs LCBX7RIT183M |
VK30BY183MB | CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | M22R183M1-FTR vs VK30BY183MB |
LCBX7RITR183M | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M22R183M1-FTR vs LCBX7RITR183M |
VK20BY183MBRCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R183M1-FTR vs VK20BY183MBRCECC |
M20R183M1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | M22R183M1-FTR vs M20R183M1-FTR |
VK20BY183MB | CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | M22R183M1-FTR vs VK20BY183MB |
VK30BY183MBRF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R183M1-FTR vs VK30BY183MBRF002 |
VK20BY183MBR | CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R183M1-FTR vs VK20BY183MBR |
VK30BY183MBRN024 | CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R183M1-FTR vs VK30BY183MBRN024 |
VK20BY183MBCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | M22R183M1-FTR vs VK20BY183MBCECC |