Part Details for M22R123K1-FTR by Cornell Dubilier Electronics Inc
Overview of M22R123K1-FTR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22R123K1-FTR
M22R123K1-FTR CAD Models
M22R123K1-FTR Part Data Attributes
|
M22R123K1-FTR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M22R123K1-FTR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for M22R123K1-FTR
This table gives cross-reference parts and alternative options found for M22R123K1-FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22R123K1-FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066T123K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22R123K1-FTR vs C066T123K1X5CRV |
M39014/02-1231TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | M22R123K1-FTR vs M39014/02-1231TR |
SR201C123KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | M22R123K1-FTR vs SR201C123KAR |
M39014/02-1271TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | M22R123K1-FTR vs M39014/02-1271TR |
C062C123K1R5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22R123K1-FTR vs C062C123K1R5TA7200 |
C066T123K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22R123K1-FTR vs C066T123K1X5CMV |
C066K123K1X5CPV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22R123K1-FTR vs C066K123K1X5CPV |
C066K123K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22R123K1-FTR vs C066K123K1X5CMV |
RPE132901X7R123K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | M22R123K1-FTR vs RPE132901X7R123K100VA |
C321C123K1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | M22R123K1-FTR vs C321C123K1R5CA |