Part Details for M22R102M2-FTA by Cornell Dubilier Electronics Inc
Overview of M22R102M2-FTA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22R102M2-FTA
M22R102M2-FTA CAD Models
M22R102M2-FTA Part Data Attributes
|
M22R102M2-FTA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M22R102M2-FTA
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for M22R102M2-FTA
This table gives cross-reference parts and alternative options found for M22R102M2-FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22R102M2-FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK21BY102MCR | CAPACITOR, CERAMIC, 200V, X7R, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R102M2-FTA vs VK21BY102MCR |
VK30BY102MCR | CAPACITOR, CERAMIC, 200V, X7R, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R102M2-FTA vs VK30BY102MCR |
VK20BY102MCRF002 | CAPACITOR, CERAMIC, 200V, X7R, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R102M2-FTA vs VK20BY102MCRF002 |
C056K102M2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22R102M2-FTA vs C056K102M2X5CSV |
VK21BY102MC | CAPACITOR, CERAMIC, 200V, X7R, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | M22R102M2-FTA vs VK21BY102MC |
C056T102M2X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22R102M2-FTA vs C056T102M2X5CSV |
MR042C102MTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M22R102M2-FTA vs MR042C102MTTTR1 |
VK20BY102MCF002 | CAPACITOR, CERAMIC, 200V, X7R, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | M22R102M2-FTA vs VK20BY102MCF002 |
VK20BY102MCR | CAPACITOR, CERAMIC, 200V, X7R, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22R102M2-FTA vs VK20BY102MCR |
8121M2000102MX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | M22R102M2-FTA vs 8121M2000102MX |