Part Details for M22G470J2-FTA by Cornell Dubilier Electronics Inc
Overview of M22G470J2-FTA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22G470J2-FTA
M22G470J2-FTA CAD Models
M22G470J2-FTA Part Data Attributes
|
M22G470J2-FTA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M22G470J2-FTA
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for M22G470J2-FTA
This table gives cross-reference parts and alternative options found for M22G470J2-FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22G470J2-FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE110C0G470J200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | M22G470J2-FTA vs RPE110C0G470J200V |
VK20BA470JCRCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22G470J2-FTA vs VK20BA470JCRCECC |
MR042A470JTT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, CHIP | Kyocera AVX Components | M22G470J2-FTA vs MR042A470JTT |
LCANPOJT470J | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M22G470J2-FTA vs LCANPOJT470J |
C056G470J2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22G470J2-FTA vs C056G470J2G5CRV |
MR042A470JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M22G470J2-FTA vs MR042A470JTTTR1 |
LCCNPOJT470J | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M22G470J2-FTA vs LCCNPOJT470J |
NCM21NP0470J200 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | M22G470J2-FTA vs NCM21NP0470J200 |
LCCNPOJTR470J | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M22G470J2-FTA vs LCCNPOJTR470J |
MR042A470JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M22G470J2-FTA vs MR042A470JTATR2 |