Part Details for M22G121G2-FTA by Cornell Dubilier Electronics Inc
Overview of M22G121G2-FTA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M22G121G2-FTA
M22G121G2-FTA CAD Models
M22G121G2-FTA Part Data Attributes
|
M22G121G2-FTA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M22G121G2-FTA
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for M22G121G2-FTA
This table gives cross-reference parts and alternative options found for M22G121G2-FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22G121G2-FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15G121G2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | M22G121G2-FTA vs M15G121G2-FTR |
CCR05CG121GV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M22G121G2-FTA vs CCR05CG121GV |
C056G121G2G5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22G121G2-FTA vs C056G121G2G5CPV |
VK21BA121GC | CAPACITOR, CERAMIC, 200V, C0G, 0.00012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | M22G121G2-FTA vs VK21BA121GC |
VK20BA121GCR | CAPACITOR, CERAMIC, 200V, C0G, 0.00012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | M22G121G2-FTA vs VK20BA121GCR |
MR042A121GTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M22G121G2-FTA vs MR042A121GTTTR1 |
CCR05CG121GRVTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22G121G2-FTA vs CCR05CG121GRVTR |
TCE50R120PF2%200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | M22G121G2-FTA vs TCE50R120PF2%200V |
C056G121G2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22G121G2-FTA vs C056G121G2G5CRV |
CCR05CG121GPTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M22G121G2-FTA vs CCR05CG121GPTR |