Part Details for M22759/34-20-9 by TE Connectivity
Results Overview of M22759/34-20-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for M22759/34-20-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6222
|
Newark | Hook-Up Wire, 20Awg, White, 100M, Jacket Material:Etfe, Jacket Colour:White, Wire Gauge:20Awg, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$88.5800 / $93.0300 | Buy Now |
DISTI #
650-M22759/34-20-9
|
Mouser Electronics | Hook-up Wire PRICE PER FOOT RoHS: Compliant | 18637 |
|
$0.4880 / $1.0600 | Buy Now |
DISTI #
VDL:6620_19627254
|
Arrow Electronics | Hook-up Wire 20AWG 1.52mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 105980 |
|
$0.5780 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper 600VAC RoHS: Compliant | 0 |
|
$0.4851 / $0.9055 | Buy Now |
DISTI #
85548992
|
Verical | Hook-up Wire 20AWG 1.52mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 105980 |
|
$0.5780 | Buy Now |
|
Master Electronics | High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper 600VAC RoHS: Compliant | 0 |
|
$0.4851 / $0.9055 | Buy Now |
Part Details for M22759/34-20-9
M22759/34-20-9 CAD Models
M22759/34-20-9 Part Data Attributes
|
M22759/34-20-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M22759/34-20-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.52 mm2 | |
Diameter | 1.47 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |