M22759/18-16-9
Description: Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire,

Overview of M22759/18-16-9 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M22759/18-16-9 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M22759/18-16-9 by Defense Logistics Agency

M22759/18-16-9
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
IMMERSION/MOISTURE RESISTANCE, STANDARD: MIL-W-22759
Approvals
MIL
Conductor Finish
TIN
Conductor Material
COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Diameter
1.778 mm
Insulator Material
ETFE
MIL Conformance
YES
Number of Conductors
1
Operating Temperature-Max
150 °C
Rated Voltage
600 V
Resistance
0.016 Ω
Shielding
NO
Stranding
19X29
Wire Gauge
16 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. M22759/18-16-9
    Defense Logistics Agency
    Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M22759/18-16-9 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M22759/18-16-9 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of M22759/18-16-9 would you like to use for your alert(s)?
  • Please alert me when M22759/18-16-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M22759/18-16-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M22759/18-16-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M22759/18-16-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M22759/18-16-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M22759/18-16-9 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: