Part Details for M22520/2-11 by Defense Logistics Agency
Overview of M22520/2-11 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for M22520/2-11
M22520/2-11 CAD Models
M22520/2-11 Part Data Attributes
|
M22520/2-11
Defense Logistics Agency
Buy Now
|
Compare Parts:
M22520/2-11
Defense Logistics Agency
Connector Accessory, Crimp Tool, Aluminum And Stainless Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM AND STAINLESS STEEL | |
Military Connector Accessory Name | CRIMP TOOL |